Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD1-B0-16-660-331-D | |
|---|---|
DigiKey Part Number | 432-CD1-B0-16-660-331-D-ND |
Manufacturer | |
Manufacturer Product Number | CD1-B0-16-660-331-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 250 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD1-B0-14-660-33A-D | Carling Technologies | 0 | 432-CD1-B0-14-660-33A-D-ND | 49,34300 € | Parametric Equivalent |
| CD1-B0-14-660-3FA-D | Carling Technologies | 0 | 432-CD1-B0-14-660-3FA-D-ND | 49,34300 € | Parametric Equivalent |
| CG1-B0-24-660-331-D | Carling Technologies | 0 | 432-CG1-B0-24-660-331-D-ND | 48,09400 € | Parametric Equivalent |
| CJ1-B0-24-660-6CG-D | Carling Technologies | 0 | 432-CJ1-B0-24-660-6CG-D-ND | 49,34300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,09400 € | 480,94 € |
| Unit Price without VAT: | 48,09400 € |
|---|---|
| Unit Price with VAT: | 57,23186 € |

