Parametric Equivalent
Parametric Equivalent

CC3B0126506A2C | |
|---|---|
DigiKey Part Number | 432-CC3B0126506A2C-ND |
Manufacturer | |
Manufacturer Product Number | CC3B0126506A2C |
Description | CC3B0126506A2C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 150 V DC Rocker Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 124,14800 € | 1.241,48 € |
| Unit Price without VAT: | 124,14800 € |
|---|---|
| Unit Price with VAT: | 147,73612 € |

