Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC3-B0-46-650-231-C | |
|---|---|
DigiKey Part Number | 432-CC3-B0-46-650-231-C-ND |
Manufacturer | |
Manufacturer Product Number | CC3-B0-46-650-231-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C33-B0-24-650-121-C | Carling Technologies | 0 | 432-C33-B0-24-650-121-C-ND | 116,11200 € | Parametric Equivalent |
| C33-B0-24-650-221-C | Carling Technologies | 0 | 432-C33-B0-24-650-221-C-ND | 116,11200 € | Parametric Equivalent |
| C33-B0-34-650-211-C | Carling Technologies | 0 | 432-C33-B0-34-650-211-C-ND | 116,11200 € | Parametric Equivalent |
| CC3-B0-24-650-131-C | Carling Technologies | 0 | 432-CC3-B0-24-650-131-C-ND | 116,11200 € | Parametric Equivalent |
| CC3-B0-26-650-331-C | Carling Technologies | 0 | 432-CC3-B0-26-650-331-C-ND | 116,11200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 121,53700 € | 1.215,37 € |
| Unit Price without VAT: | 121,53700 € |
|---|---|
| Unit Price with VAT: | 144,62903 € |

