Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC3-B0-20-620-23L-D | |
|---|---|
DigiKey Part Number | 432-CC3-B0-20-620-23L-D-ND |
Manufacturer | |
Manufacturer Product Number | CC3-B0-20-620-23L-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF3-B0-24-620-213-D | Carling Technologies | 0 | 432-CF3-B0-24-620-213-D-ND | 124,14800 € | Parametric Equivalent |
| CJ3-B0-22-620-123-D | Carling Technologies | 0 | 432-CJ3-B0-22-620-123-D-ND | 124,14800 € | Parametric Equivalent |
| CJ3-B0-22-620-171-D | Carling Technologies | 0 | 432-CJ3-B0-22-620-171-D-ND | 116,11200 € | Parametric Equivalent |
| CJ3-B0-22-620-173-D | Carling Technologies | 0 | 432-CJ3-B0-22-620-173-D-ND | 124,14800 € | Parametric Equivalent |
| CJ3-B0-22-620-223-D | Carling Technologies | 0 | 432-CJ3-B0-22-620-223-D-ND | 124,14800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 125,28300 € | 1.252,83 € |
| Unit Price without VAT: | 125,28300 € |
|---|---|
| Unit Price with VAT: | 149,08677 € |

