Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC2P0D281531AMT | |
|---|---|
DigiKey Part Number | 432-CC2P0D281531AMT-ND |
Manufacturer | |
Manufacturer Product Number | CC2P0D281531AMT |
Description | CC2P0D281531AMT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 150A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 150A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C12-P2-D4-815-31E-MT | Carling Technologies | 0 | 432-C12-P2-D4-815-31E-MT-ND | 110,57900 € | Parametric Equivalent |
| C22-P0-D4-815-31A-MT | Carling Technologies | 0 | 432-C22-P0-D4-815-31A-MT-ND | 105,53200 € | Parametric Equivalent |
| C22-P0-D4-815-31E-MT | Carling Technologies | 0 | 432-C22-P0-D4-815-31E-MT-ND | 105,53200 € | Parametric Equivalent |
| C22-P0-D4-815-3BE-MT | Carling Technologies | 0 | 432-C22-P0-D4-815-3BE-MT-ND | 105,53200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 105,53200 € | 1.055,32 € |
| Unit Price without VAT: | 105,53200 € |
|---|---|
| Unit Price with VAT: | 125,58308 € |

