Parametric Equivalent

CC2-P2-D4-912-63D-MT | |
|---|---|
DigiKey Part Number | 432-CC2-P2-D4-912-63D-MT-ND |
Manufacturer | |
Manufacturer Product Number | CC2-P2-D4-912-63D-MT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 125A 480 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC2-P2-D4-912-63D-MT Models |
Category | Current Rating (Amps) 125A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ2-P0-D4-912-62D-MT | Carling Technologies | 0 | 432-CJ2-P0-D4-912-62D-MT-ND | 104,84600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 96,92000 € | 969,20 € |
| Unit Price without VAT: | 96,92000 € |
|---|---|
| Unit Price with VAT: | 115,33480 € |

