Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC2-B0-34-690-331-C | |
|---|---|
DigiKey Part Number | 432-CC2-B0-34-690-331-C-ND |
Manufacturer | |
Manufacturer Product Number | CC2-B0-34-690-331-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 90A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 90A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2-B0-14-690-614-C | Carling Technologies | 0 | 432-CC2-B0-14-690-614-C-ND | 100,32500 € | Parametric Equivalent |
| CC2-B0-34-690-311-C | Carling Technologies | 0 | 432-CC2-B0-34-690-311-C-ND | 100,32500 € | Parametric Equivalent |
| CC2-B2-12-690-33A-C | Carling Technologies | 0 | 432-CC2-B2-12-690-33A-C-ND | 106,55000 € | Parametric Equivalent |
| CD2-B0-34-690-6F4-C | Carling Technologies | 0 | 432-CD2-B0-34-690-6F4-C-ND | 100,32500 € | Parametric Equivalent |
| CD2-B2-12-690-33A-C | Carling Technologies | 0 | 432-CD2-B2-12-690-33A-C-ND | 106,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,32500 € | 1.003,25 € |
| Unit Price without VAT: | 100,32500 € |
|---|---|
| Unit Price with VAT: | 119,38675 € |

