Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC1-B0-42-630-231-C | |
|---|---|
DigiKey Part Number | 432-CC1-B0-42-630-231-C-ND |
Manufacturer | |
Manufacturer Product Number | CC1-B0-42-630-231-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 150 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1-B0-24-630-611-C | Carling Technologies | 0 | 432-CC1-B0-24-630-611-C-ND | 36,82400 € | Parametric Equivalent |
| CC1-B0-24-630-A11-C | Carling Technologies | 0 | 432-CC1-B0-24-630-A11-C-ND | 43,44400 € | Parametric Equivalent |
| CC1-B0-44-630-13A-C | Carling Technologies | 0 | 432-CC1-B0-44-630-13A-C-ND | 40,12800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,85300 € | 388,53 € |
| Unit Price without VAT: | 38,85300 € |
|---|---|
| Unit Price with VAT: | 46,23507 € |

