Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB3-B0-26-810-3DA-L | |
|---|---|
DigiKey Part Number | 432-CB3-B0-26-810-3DA-L-ND |
Manufacturer | |
Manufacturer Product Number | CB3-B0-26-810-3DA-L |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CB3-B0-26-810-3DA-L Models |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-22-810-62A-L | Carling Technologies | 0 | 432-CA3-B0-22-810-62A-L-ND | 159,99500 € | Parametric Equivalent |
| CA3-B0-24-810-311-L | Carling Technologies | 0 | 432-CA3-B0-24-810-311-L-ND | 152,16900 € | Parametric Equivalent |
| CA3-B0-24-810-321-L | Carling Technologies | 0 | 432-CA3-B0-24-810-321-L-ND | 152,16900 € | Parametric Equivalent |
| CA3-B0-24-810-3B1-L | Carling Technologies | 0 | 432-CA3-B0-24-810-3B1-L-ND | 139,41900 € | Parametric Equivalent |
| CA3-B0-24-810-612-L | Carling Technologies | 0 | 432-CA3-B0-24-810-612-L-ND | 152,16900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 159,99500 € | 1.599,95 € |
| Unit Price without VAT: | 159,99500 € |
|---|---|
| Unit Price with VAT: | 190,39405 € |


