
CB3-B0-22-672-361-R | |
|---|---|
DigiKey Part Number | 432-CB3-B0-22-672-361-R-ND |
Manufacturer | |
Manufacturer Product Number | CB3-B0-22-672-361-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 72A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CB3-B0-22-672-361-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 72A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 162,47400 € | 1.624,74 € |
| Unit Price without VAT: | 162,47400 € |
|---|---|
| Unit Price with VAT: | 193,34406 € |

