Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB2-B0-34-810-32A-R | |
|---|---|
DigiKey Part Number | 432-CB2-B0-34-810-32A-R-ND |
Manufacturer | |
Manufacturer Product Number | CB2-B0-34-810-32A-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-810-622-R | Carling Technologies | 0 | 432-CA2-B0-24-810-622-R-ND | 102,83500 € | Parametric Equivalent |
| CA2-B0-24-810-62B-R | Carling Technologies | 0 | 432-CA2-B0-24-810-62B-R-ND | 102,83500 € | Parametric Equivalent |
| CA2-B2-24-810-32A-R | Carling Technologies | 0 | 432-CA2-B2-24-810-32A-R-ND | 112,26800 € | Parametric Equivalent |
| CA2-B2-24-810-622-R | Carling Technologies | 0 | 432-CA2-B2-24-810-622-R-ND | 107,93800 € | Parametric Equivalent |
| CA2-B2-24-810-A22-R | Carling Technologies | 0 | 432-CA2-B2-24-810-A22-R-ND | 98,82200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,89300 € | 938,93 € |
| Unit Price without VAT: | 93,89300 € |
|---|---|
| Unit Price with VAT: | 111,73267 € |

