
CA4B04445013CE | |
|---|---|
DigiKey Part Number | 432-CA4B04445013CE-ND |
Manufacturer | |
Manufacturer Product Number | CA4B04445013CE |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 161,75400 € | 1.617,54 € |
| Unit Price without VAT: | 161,75400 € |
|---|---|
| Unit Price with VAT: | 192,48726 € |

