
CA4-B0-24-650-32A-R | |
|---|---|
DigiKey Part Number | 432-CA4-B0-24-650-32A-R-ND |
Manufacturer | |
Manufacturer Product Number | CA4-B0-24-650-32A-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 170,29400 € | 1.702,94 € |
| Unit Price without VAT: | 170,29400 € |
|---|---|
| Unit Price with VAT: | 202,64986 € |

