
CA3B024650311E | |
|---|---|
DigiKey Part Number | 432-CA3B024650311E-ND |
Manufacturer | |
Manufacturer Product Number | CA3B024650311E |
Description | CA3B024650311E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,05200 € | 1.090,52 € |
| Unit Price without VAT: | 109,05200 € |
|---|---|
| Unit Price with VAT: | 129,77188 € |

