
CA3B02463031CH | |
|---|---|
DigiKey Part Number | 432-CA3B02463031CH-ND |
Manufacturer | |
Manufacturer Product Number | CA3B02463031CH |
Description | CA3B02463031CH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 130,13000 € | 1.301,30 € |
| Unit Price without VAT: | 130,13000 € |
|---|---|
| Unit Price with VAT: | 154,85470 € |

