Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-22-670-62B-R | |
|---|---|
DigiKey Part Number | 432-CA3-B0-22-670-62B-R-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-22-670-62B-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 70A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 180,26500 € | 1.802,65 € |
| Unit Price without VAT: | 180,26500 € |
|---|---|
| Unit Price with VAT: | 214,51535 € |

