Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-22-615-221-R | |
|---|---|
DigiKey Part Number | 432-CA3-B0-22-615-221-R-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-22-615-221-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA3-B0-22-615-221-R Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-24-615-43D-R | Carling Technologies | 0 | 432-CA3-B0-24-615-43D-R-ND | 131,17100 € | Parametric Equivalent |
| CA3-B2-24-615-622-R | Carling Technologies | 0 | 432-CA3-B2-24-615-622-R-ND | 128,12400 € | Parametric Equivalent |
| CA3-B2-24-615-62B-R | Carling Technologies | 0 | 432-CA3-B2-24-615-62B-R-ND | 136,15400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 123,11000 € | 1.231,10 € |
| Unit Price without VAT: | 123,11000 € |
|---|---|
| Unit Price with VAT: | 146,50090 € |

