Parametric Equivalent
Parametric Equivalent

CA2B026618111I | |
|---|---|
DigiKey Part Number | 432-CA2B026618111I-ND |
Manufacturer | |
Manufacturer Product Number | CA2B026618111I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 18A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2B026618111I Models |
Category | Current Rating (Amps) 18A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-618-111-I | Carling Technologies | 0 | 432-CA2-B0-24-618-111-I-ND | 74,87300 € | Parametric Equivalent |
| CA2-B0-46-618-111-I | Carling Technologies | 0 | 432-CA2-B0-46-618-111-I-ND | 78,65400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,87300 € | 748,73 € |
| Unit Price without VAT: | 74,87300 € |
|---|---|
| Unit Price with VAT: | 89,09887 € |

