Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2B026616121CG | |
|---|---|
DigiKey Part Number | 432-CA2B026616121CG-ND |
Manufacturer | |
Manufacturer Product Number | CA2B026616121CG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 240 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2B026616121CG Models |
Category | Current Rating (Amps) 16A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-616-321-CG | Carling Technologies | 0 | 432-CA2-B0-24-616-321-CG-ND | 76,53300 € | Parametric Equivalent |
| CA2-B0-46-616-121-CG | Carling Technologies | 0 | 432-CA2-B0-46-616-121-CG-ND | 80,30500 € | Parametric Equivalent |
| CA2-B2-24-616-121-DG | Carling Technologies | 0 | 432-CA2-B2-24-616-121-DG-ND | 81,74100 € | Parametric Equivalent |
| CA2-B4-24-616-612-CG | Carling Technologies | 0 | 432-CA2-B4-24-616-612-CG-ND | 84,78900 € | Parametric Equivalent |
| CA2B244616121DG | Carling Technologies | 0 | 432-CA2B244616121DG-ND | 85,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,53300 € | 765,33 € |
| Unit Price without VAT: | 76,53300 € |
|---|---|
| Unit Price with VAT: | 91,07427 € |

