Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2B024670331D | |
|---|---|
DigiKey Part Number | 432-CA2B024670331D-ND |
Manufacturer | |
Manufacturer Product Number | CA2B024670331D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 70A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-22-670-312-D | Carling Technologies | 0 | 432-CA2-B0-22-670-312-D-ND | 93,14700 € | Parametric Equivalent |
| CA2-B0-22-670-321-D | Carling Technologies | 0 | 432-CA2-B0-22-670-321-D-ND | 93,14700 € | Parametric Equivalent |
| CA2-B0-24-670-311-D | Carling Technologies | 0 | 432-CA2-B0-24-670-311-D-ND | 93,14700 € | Parametric Equivalent |
| CA2-B0-24-670-321-D | Carling Technologies | 0 | 432-CA2-B0-24-670-321-D-ND | 93,14700 € | Parametric Equivalent |
| CA2-B0-26-670-321-D | Carling Technologies | 0 | 432-CA2-B0-26-670-321-D-ND | 93,14700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,14700 € | 931,47 € |
| Unit Price without VAT: | 93,14700 € |
|---|---|
| Unit Price with VAT: | 110,84493 € |

