Parametric Equivalent
Parametric Equivalent

CA2B0246453B1CG | |
|---|---|
DigiKey Part Number | 432-CA2B0246453B1CG-ND |
Manufacturer | |
Manufacturer Product Number | CA2B0246453B1CG |
Description | CA2B0246453B1CG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 45A 240 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 45A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-645-121-CG | Carling Technologies | 0 | 432-CA2-B0-24-645-121-CG-ND | 77,14600 € | Parametric Equivalent |
| CA2-B0-24-645-321-CG | Carling Technologies | 0 | 432-CA2-B0-24-645-321-CG-ND | 77,14600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,14600 € | 771,46 € |
| Unit Price without VAT: | 77,14600 € |
|---|---|
| Unit Price with VAT: | 91,80374 € |

