Parametric Equivalent
Parametric Equivalent

CA2-B2-14-630-32A-R | |
|---|---|
DigiKey Part Number | 432-CA2-B2-14-630-32A-R-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B2-14-630-32A-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2-B0-14-630-221-BJ | Carling Technologies | 0 | 432-CB2-B0-14-630-221-BJ-ND | 76,53300 € | Parametric Equivalent |
| CB2-B0-56-630-622-BJ | Carling Technologies | 0 | 432-CB2-B0-56-630-622-BJ-ND | 80,30500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,49500 € | 904,95 € |
| Unit Price without VAT: | 90,49500 € |
|---|---|
| Unit Price with VAT: | 107,68905 € |

