Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B2-11-810-6B2-BA | |
|---|---|
DigiKey Part Number | 432-CA2-B2-11-810-6B2-BA-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B2-11-810-6B2-BA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-11-810-6B2-BA | Carling Technologies | 0 | 432-CA2-B0-11-810-6B2-BA-ND | 97,50200 € | Parametric Equivalent |
| CB2-B0-11-810-6B2-BA | Carling Technologies | 0 | 432-CB2-B0-11-810-6B2-BA-ND | 102,58800 € | Parametric Equivalent |
| CB2-B2-11-810-6B2-BA | Carling Technologies | 0 | 432-CB2-B2-11-810-6B2-BA-ND | 102,58800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 102,58800 € | 1.025,88 € |
| Unit Price without VAT: | 102,58800 € |
|---|---|
| Unit Price with VAT: | 122,07972 € |

