
CA2-B0-34-615-121-R | |
|---|---|
DigiKey Part Number | 432-CA2-B0-34-615-121-R-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-34-615-121-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-34-615-121-R Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,62600 € | 766,26 € |
| Unit Price without VAT: | 76,62600 € |
|---|---|
| Unit Price with VAT: | 91,18494 € |

