Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-24-810-331-I | |
|---|---|
DigiKey Part Number | 432-CA2-B0-24-810-331-I-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-24-810-331-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-24-810-331-I Models |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-810-321-CCI | Carling Technologies | 0 | 432-CA2-B0-24-810-321-CCI-ND | 171,59000 € | Parametric Equivalent |
| CA2-B0-24-810-32A-I | Carling Technologies | 0 | 432-CA2-B0-24-810-32A-I-ND | 99,99800 € | Parametric Equivalent |
| CA2-B0-24-810-33A-I | Carling Technologies | 0 | 432-CA2-B0-24-810-33A-I-ND | 99,99800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 95,88200 € | 958,82 € |
| Unit Price without VAT: | 95,88200 € |
|---|---|
| Unit Price with VAT: | 114,09958 € |

