Parametric Equivalent
Parametric Equivalent

CA2-B0-22-615-2DA-L | |
|---|---|
DigiKey Part Number | 432-CA2-B0-22-615-2DA-L-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-22-615-2DA-L |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-22-615-2DA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,41400 $ | 1.004,14 $ |
| Unit Price without VAT: | 100,41400 $ |
|---|---|
| Unit Price with VAT: | 119,49266 $ |

