
CA1E010A12111C | |
|---|---|
DigiKey Part Number | 432-CA1E010A12111C-ND |
Manufacturer | |
Manufacturer Product Number | CA1E010A12111C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1E010A12111C Models |
Category | Voltage Rating - AC 480 V |
Manufacturer Carling Technologies | Voltage Rating - DC 150 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, CSA, UL |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,59700 € | 415,97 € |
| Unit Price without VAT: | 41,59700 € |
|---|---|
| Unit Price with VAT: | 49,50043 € |

