Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B2-34-610-522-I | |
|---|---|
DigiKey Part Number | 432-CA1-B2-34-610-522-I-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B2-34-610-522-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS1-B0-26-610-5D1-I | Carling Technologies | 0 | 432-AS1-B0-26-610-5D1-I-ND | 30,93800 € | Parametric Equivalent |
| CA1-B0-34-610-121-I | Carling Technologies | 0 | 432-CA1-B0-34-610-121-I-ND | 30,34700 € | Parametric Equivalent |
| CA1-B0-34-610-311-I | Carling Technologies | 0 | 432-CA1-B0-34-610-311-I-ND | 30,34700 € | Parametric Equivalent |
| CA1-B0-34-610-321-I | Carling Technologies | 0 | 432-CA1-B0-34-610-321-I-ND | 30,34700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,03100 € | 360,31 € |
| Unit Price without VAT: | 36,03100 € |
|---|---|
| Unit Price with VAT: | 42,87689 € |

