Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-44-615-121-DF | |
|---|---|
DigiKey Part Number | 432-CA1-B0-44-615-121-DF-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-44-615-121-DF |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-24-615-111-DF | Carling Technologies | 0 | 432-CA1-B0-24-615-111-DF-ND | 34,18700 € | Parametric Equivalent |
| CA1-B0-24-615-121-DF | Carling Technologies | 0 | 432-CA1-B0-24-615-121-DF-ND | 28,80900 € | Parametric Equivalent |
| CA1-B0-24-615-221-DF | Carling Technologies | 0 | 432-CA1-B0-24-615-221-DF-ND | 34,18700 € | Parametric Equivalent |
| CA1-B0-24-615-222-DF | Carling Technologies | 0 | 432-CA1-B0-24-615-222-DF-ND | 34,18700 € | Parametric Equivalent |
| CA1-B0-24-615-622-DF | Carling Technologies | 0 | 432-CA1-B0-24-615-622-DF-ND | 34,18700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,23100 € | 362,31 € |
| Unit Price without VAT: | 36,23100 € |
|---|---|
| Unit Price with VAT: | 43,11489 € |

