Parametric Equivalent
Parametric Equivalent

CA1-B0-26-810-622-R | |
|---|---|
DigiKey Part Number | 432-CA1-B0-26-810-622-R-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-26-810-622-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-24-810-311-R | Carling Technologies | 0 | 432-CA1-B0-24-810-311-R-ND | 45,49800 € | Parametric Equivalent |
| CA1-B0-24-810-321-R | Carling Technologies | 0 | 432-CA1-B0-24-810-321-R-ND | 45,49800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,49800 € | 454,98 € |
| Unit Price without VAT: | 45,49800 € |
|---|---|
| Unit Price with VAT: | 54,14262 € |

