Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-22-614-632-D | |
|---|---|
DigiKey Part Number | 432-CA1-B0-22-614-632-D-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-22-614-632-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 14A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-22-614-632-D Models |
Category | Current Rating (Amps) 14A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-20-614-632-D | Carling Technologies | 0 | 432-CA1-B0-20-614-632-D-ND | 28,80900 € | Parametric Equivalent |
| CA1-B0-21-614-632-D | Carling Technologies | 0 | 432-CA1-B0-21-614-632-D-ND | 28,80900 € | Parametric Equivalent |
| CA1-B0-46-614-211-D | Carling Technologies | 0 | 432-CA1-B0-46-614-211-D-ND | 30,88700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,80900 € | 288,09 € |
| Unit Price without VAT: | 28,80900 € |
|---|---|
| Unit Price with VAT: | 34,28271 € |

