Parametric Equivalent
Parametric Equivalent

CA1-B0-14-620-422-R | |
|---|---|
DigiKey Part Number | 432-CA1-B0-14-620-422-R-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-14-620-422-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,20800 € | 342,08 € |
| Unit Price without VAT: | 34,20800 € |
|---|---|
| Unit Price with VAT: | 40,70752 € |

