
C42-B0-34-640-331-R | |
|---|---|
DigiKey Part Number | 432-C42-B0-34-640-331-R-ND |
Manufacturer | |
Manufacturer Product Number | C42-B0-34-640-331-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 277 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,14000 € | 891,40 € |
| Unit Price without VAT: | 89,14000 € |
|---|---|
| Unit Price with VAT: | 106,07660 € |

