
C42-B0-14-810-321-R | |
|---|---|
DigiKey Part Number | 432-C42-B0-14-810-321-R-ND |
Manufacturer | |
Manufacturer Product Number | C42-B0-14-810-321-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 125 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C42-B0-14-810-321-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,50700 € | 1.105,07 € |
| Unit Price without VAT: | 110,50700 € |
|---|---|
| Unit Price with VAT: | 131,50333 € |

