Parametric Equivalent

C32-B0-21-480-42C-R | |
|---|---|
DigiKey Part Number | 432-C32-B0-21-480-42C-R-ND |
Manufacturer | |
Manufacturer Product Number | C32-B0-21-480-42C-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 277 V AC 150 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C32-B0-21-480-42C-R Models |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C32-B0-22-480-42C-R | Carling Technologies | 0 | 432-C32-B0-22-480-42C-R-ND | 86,89700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 86,89700 € | 868,97 € |
| Unit Price without VAT: | 86,89700 € |
|---|---|
| Unit Price with VAT: | 103,40743 € |

