Parametric Equivalent

C32-B0-14-430-51C-RJ | |
|---|---|
DigiKey Part Number | 432-C32-B0-14-430-51C-RJ-ND |
Manufacturer | |
Manufacturer Product Number | C32-B0-14-430-51C-RJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C32-B0-14-430-52C-RJ | Carling Technologies | 0 | 432-C32-B0-14-430-52C-RJ-ND | 80,12900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,12900 € | 801,29 € |
| Unit Price without VAT: | 80,12900 € |
|---|---|
| Unit Price with VAT: | 95,35351 € |

