Parametric Equivalent

C13-B9-46-610-543-R | |
|---|---|
DigiKey Part Number | 432-C13-B9-46-610-543-R-ND |
Manufacturer | |
Manufacturer Product Number | C13-B9-46-610-543-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C13-B9-46-610-546-R | Carling Technologies | 0 | 432-C13-B9-46-610-546-R-ND | 143,54400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 148,48300 € | 1.484,83 € |
| Unit Price without VAT: | 148,48300 € |
|---|---|
| Unit Price with VAT: | 176,69477 € |

