
C11-B9-56-430-564-R | |
|---|---|
DigiKey Part Number | 432-C11-B9-56-430-564-R-ND |
Manufacturer | |
Manufacturer Product Number | C11-B9-56-430-564-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,18600 € | 491,86 € |
| Unit Price without VAT: | 49,18600 € |
|---|---|
| Unit Price with VAT: | 58,53134 € |

