Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C11-B0-14-680-311-R | |
|---|---|
DigiKey Part Number | 432-C11-B0-14-680-311-R-ND |
Manufacturer | |
Manufacturer Product Number | C11-B0-14-680-311-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 80A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B4-14-680-614-R | Carling Technologies | 0 | 432-C11-B4-14-680-614-R-ND | 56,71800 € | Parametric Equivalent |
| CC1-B0-14-680-311-R | Carling Technologies | 0 | 432-CC1-B0-14-680-311-R-ND | 52,83500 € | Parametric Equivalent |
| CJ1-B0-14-680-62G-R | Carling Technologies | 0 | 432-CJ1-B0-14-680-62G-R-ND | 52,83500 € | Parametric Equivalent |
| CJ1-B2-14-680-62G-R | Carling Technologies | 0 | 432-CJ1-B2-14-680-62G-R-ND | 49,34300 € | Parametric Equivalent |
| CK1-B0-14-680-62G-R | Carling Technologies | 0 | 432-CK1-B0-14-680-62G-R-ND | 54,43800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,83500 € | 528,35 € |
| Unit Price without VAT: | 52,83500 € |
|---|---|
| Unit Price with VAT: | 62,87365 € |

