Selector Switch 2 Position SPST 300A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDB14-RA

DigiKey Part Number
432-BDB14-RA-ND
Manufacturer
Manufacturer Product Number
BDB14-RA
Description
SWITCH SELECT 2POS SPST 300A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 300A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
BDB14-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
300A (DC)
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 68.60mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
57.66mm
Mechanical Life
3,000 Cycles
Electrical Life
3,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1053,11500 €531,15 €
Unit Price without VAT:53,11500 €
Unit Price with VAT:63,20685 €