
BDB10-RA | |
|---|---|
DigiKey Part Number | 432-BDB10-RA-ND |
Manufacturer | |
Manufacturer Product Number | BDB10-RA |
Description | SWITCH SELECT 2POS SPST 300A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 300A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BDB10-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 300A (DC) | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 68.60mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 57.66mm | |
Mechanical Life | 3,000 Cycles | |
Electrical Life | 3,000 Cycles | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,02500 € | 440,25 € |
| Unit Price without VAT: | 44,02500 € |
|---|---|
| Unit Price with VAT: | 52,38975 € |

