
BD1-1A2/CAP | |
|---|---|
DigiKey Part Number | 432-BD1-1A2/CAP-ND |
Manufacturer | |
Manufacturer Product Number | BD1-1A2/CAP |
Description | HANDLE 24V 250A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Disconnect Switch | |
For Use With/Related Products | Batteries |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,08000 € | 42,08 € |
| 5 | 36,70800 € | 183,54 € |
| 10 | 34,60800 € | 346,08 € |
| 25 | 32,01080 € | 800,27 € |
| 50 | 30,17220 € | 1.508,61 € |
| 100 | 28,43590 € | 2.843,59 € |
| Unit Price without VAT: | 42,08000 € |
|---|---|
| Unit Price with VAT: | 50,07520 € |

