BC2-B0-24-630-2DA-CG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 69,74900 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 67,86500 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 65,42800 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 68,82700 €
Datasheet
Image for BC2-B0-24-630-2DA-CG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC2-B0-24-630-2DA-CG

DigiKey Part Number
432-BC2-B0-24-630-2DA-CG-ND
Manufacturer
Manufacturer Product Number
BC2-B0-24-630-2DA-CG
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 80 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Carling Technologies
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B22-B0-24-630-21A-CGCarling Technologies0432-B22-B0-24-630-21A-CG-ND69,74900 €Parametric Equivalent
BF2-B0-24-630-13C-CGCarling Technologies0432-BF2-B0-24-630-13C-CG-ND67,86500 €Parametric Equivalent
BF2-B0-24-630-1JA-CGCarling Technologies0432-BF2-B0-24-630-1JA-CG-ND65,42800 €Parametric Equivalent
BF2-B0-24-630-53A-CGCarling Technologies0432-BF2-B0-24-630-53A-CG-ND68,82700 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1068,82700 €688,27 €
Unit Price without VAT:68,82700 €
Unit Price with VAT:81,90413 €