Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA4-B2-24-616-C2B-D | |
|---|---|
DigiKey Part Number | 432-BA4-B2-24-616-C2B-D-ND |
Manufacturer | |
Manufacturer Product Number | BA4-B2-24-616-C2B-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4-B0-26-616-12A-D | Carling Technologies | 0 | 432-BA4-B0-26-616-12A-D-ND | 119,96300 € | Parametric Equivalent |
| BA4-B0-46-616-121-D | Carling Technologies | 0 | 432-BA4-B0-46-616-121-D-ND | 127,16900 € | Parametric Equivalent |
| BA4-B0-46-616-12A-D | Carling Technologies | 0 | 432-BA4-B0-46-616-12A-D-ND | 127,16900 € | Parametric Equivalent |
| BA4-B0-46-616-12B-D | Carling Technologies | 0 | 432-BA4-B0-46-616-12B-D-ND | 127,16900 € | Parametric Equivalent |
| CA4-B0-36-616-121-D | Carling Technologies | 0 | 432-CA4-B0-36-616-121-D-ND | 141,62600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 123,50900 € | 1.235,09 € |
| Unit Price without VAT: | 123,50900 € |
|---|---|
| Unit Price with VAT: | 146,97571 € |

