Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA4-B0-24-620-111-D | |
|---|---|
DigiKey Part Number | 432-BA4-B0-24-620-111-D-ND |
Manufacturer | |
Manufacturer Product Number | BA4-B0-24-620-111-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4-B0-24-620-211-D | Carling Technologies | 0 | 432-BA4-B0-24-620-211-D-ND | 126,35500 € | Parametric Equivalent |
| BA4-B0-26-620-21A-D | Carling Technologies | 0 | 432-BA4-B0-26-620-21A-D-ND | 126,35500 € | Parametric Equivalent |
| BA4-B0-26-620-221-D | Carling Technologies | 0 | 432-BA4-B0-26-620-221-D-ND | 126,35500 € | Parametric Equivalent |
| BB4-B0-24-620-232-D | Carling Technologies | 0 | 432-BB4-B0-24-620-232-D-ND | 126,35500 € | Parametric Equivalent |
| BB4-B0-24-620-421-D | Carling Technologies | 0 | 432-BB4-B0-24-620-421-D-ND | 126,35500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,96300 € | 1.199,63 € |
| Unit Price without VAT: | 119,96300 € |
|---|---|
| Unit Price with VAT: | 142,75597 € |

