Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA3-B0-34-610-3BA-C | |
|---|---|
DigiKey Part Number | 432-BA3-B0-34-610-3BA-C-ND |
Manufacturer | |
Manufacturer Product Number | BA3-B0-34-610-3BA-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3-B0-20-610-2B1-C | Carling Technologies | 0 | 432-AA3-B0-20-610-2B1-C-ND | 93,40200 € | Parametric Equivalent |
| AA3-B0-21-610-2D1-C | Carling Technologies | 0 | 432-AA3-B0-21-610-2D1-C-ND | 93,40200 € | Parametric Equivalent |
| AA3-B0-22-610-1B1-C | Carling Technologies | 0 | 432-AA3-B0-22-610-1B1-C-ND | 88,45900 € | Parametric Equivalent |
| AA3-B0-24-610-1B1-C | Carling Technologies | 0 | 432-AA3-B0-24-610-1B1-C-ND | 88,45900 € | Parametric Equivalent |
| AA3-B0-24-610-2B1-C | Carling Technologies | 0 | 432-AA3-B0-24-610-2B1-C-ND | 93,40200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 101,98200 € | 1.019,82 € |
| Unit Price without VAT: | 101,98200 € |
|---|---|
| Unit Price with VAT: | 121,35858 € |

