Parametric Equivalent

BA3-B0-24-630-5DA-CG | |
|---|---|
DigiKey Part Number | 432-BA3-B0-24-630-5DA-CG-ND |
Manufacturer | |
Manufacturer Product Number | BA3-B0-24-630-5DA-CG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA3-B0-24-630-5DA-CG Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3-B0-24-630-M2A-CG | Carling Technologies | 0 | 432-BA3-B0-24-630-M2A-CG-ND | 120,41600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,77700 € | 937,77 € |
| Unit Price without VAT: | 93,77700 € |
|---|---|
| Unit Price with VAT: | 111,59463 € |

