Parametric Equivalent
Parametric Equivalent

BA2-B0-52-610-1C2-E | |
|---|---|
DigiKey Part Number | 432-BA2-B0-52-610-1C2-E-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-52-610-1C2-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA2-B0-52-610-1C2-E Models |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB2B0146102A2P | Carling Technologies | 0 | 432-AB2B0146102A2P-ND | 62,07900 € | Parametric Equivalent |
| AB2B0146105A2P | Carling Technologies | 0 | 432-AB2B0146105A2P-ND | 62,07900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,02700 € | 590,27 € |
| Unit Price without VAT: | 59,02700 € |
|---|---|
| Unit Price with VAT: | 70,24213 € |

