Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA2-B0-44-615-121-C | |
|---|---|
DigiKey Part Number | 432-BA2-B0-44-615-121-C-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-44-615-121-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-10-615-1B1-C | Carling Technologies | 0 | 432-AA2-B0-10-615-1B1-C-ND | 54,80400 € | Parametric Equivalent |
| AA2-B0-10-615-3B1-C | Carling Technologies | 0 | 432-AA2-B0-10-615-3B1-C-ND | 58,26100 € | Parametric Equivalent |
| AA2-B0-12-615-2B1-C | Carling Technologies | 0 | 432-AA2-B0-12-615-2B1-C-ND | 58,26100 € | Parametric Equivalent |
| AA2-B0-14-615-1B1-C | Carling Technologies | 0 | 432-AA2-B0-14-615-1B1-C-ND | 54,80400 € | Parametric Equivalent |
| AA2-B0-14-615-3G1-C | Carling Technologies | 0 | 432-AA2-B0-14-615-3G1-C-ND | 58,26100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,02700 € | 590,27 € |
| Unit Price without VAT: | 59,02700 € |
|---|---|
| Unit Price with VAT: | 70,24213 € |

