


BA2-B0-34-615-121-D | |
|---|---|
DigiKey Part Number | 432-1013-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-34-615-121-D |
Description | CIR BRKR 15A 277VAC 80VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA2-B0-34-615-121-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,07000 € | 72,07 € |
| 5 | 59,77800 € | 298,89 € |
| 10 | 55,13100 € | 551,31 € |
| 50 | 45,61800 € | 2.280,90 € |
| 100 | 42,00740 € | 4.200,74 € |
| Unit Price without VAT: | 72,07000 € |
|---|---|
| Unit Price with VAT: | 85,76330 € |


